Texas Instruments TAS5602DCA

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube
$ 9.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5602DCA.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

Farnell

element14 APAC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5602DCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.36
$ 7.808
Stock
279,197
631,041
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
Number of Channels
-
-
Output Power
-
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5601DCA
20W STEREO (BTL) DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 20W D 56TSSOP
Texas InstrumentsTAS5601DCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP T/R
Texas InstrumentsTAS5548DCA
96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TAS5602DCA provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube
20W STEREO DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 20W D 56TSSOP
20-W stereo, 10- to 26-V supply, PWM input Class-D audio amplifier 56-HTSSOP -40 to 85
IC, AMPAUDIOPWR20WD56TSSOP; Amplifier Class:D; No. of Channels:4; Output Power:40W; Supply Voltage Range:10V to 26V; THD + N:0.04% @ 10W, 8ohm, VCC=18V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:HTSSOP; No. of Pins:56; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Audio Power Amplifier Type:Class D; Base Number:5602; Load Impedance Min:3.2ohm; Output Power Pout:20W @ 8ohm; Package / Case:HTSSOP; Power Rating RMS:20W; Supply Voltage Max:26V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.