Texas Instruments TAS5701PAP

Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray
$ 8.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5701PAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages23 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5701PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.066
$ 6.728
Stock
184,955
238,282
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Channels
3
-
Output Power
20 W
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
21 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments TAS5701PAP provided by its distributors.

Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray
0.1% 2-Channel (Stereo) 10.8V 20*2 @ 8Ω 13.2V 8Ω D kind HTQFP-64 SMD mount 10mm*10mm*1mm
20-W stereo, 0- to 21-V supply, digital input, open loop Class-D audio amplifier w/ H/W control 64-HTQFP 0 to 85
AUDIO POWER AMPLIFIER, CLASS D, 20W HTQFP-64
EAR99 TAS5701 Tray Depop Digital Inputs I2S Mute PWM Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 18V 1mm 20W x 2 @ 8Ohm 10mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.