Texas Instruments TAS5631DKD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HSSOP EP Tube
$ 13.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5631DKD.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages15 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5631DKD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.185
$ 11.52
Stock
162,703
171,092
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
44
44
Number of Channels
4
-
Output Power
-
600 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
13.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTAS5602DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube
Texas InstrumentsTAS5710PHP
Audio Amp Speaker 2-CH Stereo 20.2W Class-D 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5414TDKDRMQ1
Audio Amp Speaker 4-CH Stereo 116W Class-D Automotive 36-Pin HSSOP EP Tube
STMicroelectronicsSTA515W
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-AB 36-Pin PowerSSO Tube
STMicroelectronicsSTA518
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 70W Class-AB 36-Pin PowerSO Tube
Analog DevicesMAX9789AETJ+
Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 32-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TAS5631DKD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HSSOP EP Tube
PWM input 300W Stereo class D amplifier with integrated feedback 44-HSSOP 0 to 70
AUDIO POWER AMPLIFIER, CLASS D 300W HSSOP-44
0.03% 1-Channel (Mono) or 2-Channel (Stereo) 25V 600*1 @ 2Ω,300*2 @ 4Ω 52.5V 8Ω D kind HSSOP-44 SMD mount 14.5mm*16mm*3.3mm
EAR99 TAS5631 Tube Depop Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 25V 3.5mm 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm 12.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.