STMicroelectronics STA515W

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-AB 36-Pin PowerSSO Tube
$ 2.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA515W.

Newark

Datasheet14 pages20 years ago
Datasheet16 pages13 years ago
Datasheet14 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STA515W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 1.666
Stock
112,771
350,981
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
36
36
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
10 V
Max Supply Voltage
-
36 V
Number of Channels
4
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-04-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-10-16
LTD Date2014-04-16

Related Parts

STMicroelectronicsSTA518
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 70W Class-AB 36-Pin PowerSO Tube
STMicroelectronicsTDA7388A
Quad BTL output power amplifier with stand-by and mute inputs, clip and offset detections
STMicroelectronicsTDA7419
TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28
Texas InstrumentsLM49270SQ/NOPB
2.3-W, stereo Class-D audio amp with 155-mW headphone amp & 3D enhancement 28-WQFN -40 to 85
Texas InstrumentsLM4844TL/NOPB
Stereo 1.2W Audio Sub-System with 3D Enhancement 30-DSBGA -40 to 85
Analog DevicesMAX9791BETI+
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-D 28-Pin TQFN EP

Descriptions

Descriptions of STMicroelectronics STA515W provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-AB 36-Pin PowerSSO Tube
GULL WING RoHS Compliant AUDIO AMPLIFIER BCDMOS audio amplifier 8Ohm 70C 40W 0.5mm
40 V, 3 A quad power half-bridge digital audio amplifier
Amp, Audio, Power, Quad, Powerso36; |Stmicroelectronics STA515W
PANASONIC EW AQZ264 MOSFET Relay, 400 V, 1 A, 1.4 ohm, SPST-NO
10% 1-Channel Mono,2-Channel Stereo,4-Channel Stereo 20*2 @ 8Ω,40*1 @ 8Ω Class-AB SMD mount 2.4mm(height)
Quad Power Half Bridge 36-Pin PowerSSO Tube
Avnet Japan
Audio Amplifier, 4 Func, BCDMOS, PDSO36
AMP, AUDIO, POWER, QUAD, POWERSO36; Output Power: 40W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 10V to 36V; Amplifier Case Style: PowerSO; No. of Pins: 36Pins; Load Impedance: 8ohm; Operating Tempe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics