STMicroelectronics STA518

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 70W Class-AB 36-Pin PowerSO Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STA518.

IHS

Datasheet19 pages20 years ago

STMicroelectronics

Newark

Farnell

Inventory History

3 month trend:
-0.65%

Alternate Parts

Price @ 1000
$ 4.255
Stock
101,990
894,851
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Channels
4
-
Output Power
24 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsTDF8597TH/N1,118
Audio Amp Speaker 2-CH Stereo 150W Class-D Automotive 36-Pin HSOP EP T/R
STMicroelectronicsSTA515W
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-AB 36-Pin PowerSSO Tube
STMicroelectronicsTDA7419
TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28
Texas InstrumentsLM49270SQ/NOPB
2.3-W, stereo Class-D audio amp with 155-mW headphone amp & 3D enhancement 28-WQFN -40 to 85
STMicroelectronicsTDA7419TR
TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28
Texas InstrumentsLM4844TL/NOPB
Stereo 1.2W Audio Sub-System with 3D Enhancement 30-DSBGA -40 to 85

Descriptions

Descriptions of STMicroelectronics STA518 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 70W Class-AB 36-Pin PowerSO Tube
Audio Power Amplifier, -40 C, Powersso, 90 C Rohs Compliant: Yes |Stmicroelectronics STA518
40 V, 3.5 A quad power half-bridge digital audio amplifier
IC, HALF BRIDGE STAGE, 21W, PSSOP-36; Output Power: 24W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 10V to 36V; Amplifier Case Style: PowerSSO; No. of Pins: 36Pins; Load Impedance: 8ohm; Operating Te

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics