Texas Instruments TAS5612APHDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
$ 8.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5612APHDR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5612APHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.663
$ 9.431
$ 9.431
Stock
553,237
182,487
182,487
Authorized Distributors
3
0
0
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
2
-
-
Output Power
125 W
250 W
250 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
16 V
16 V
Max Supply Voltage
32.5 V
34.1 V
34.1 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5612PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5611APHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5614PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP
Analog DevicesMAX9709ETN+D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 56-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TAS5612APHDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
125-W stereo, 250-W mono, 16- to 34.1-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70
0.01%,0.03% 1-Channel (Mono) or 2-Channel (Stereo) 16V 250*1 @ 2Ω,165*2 @ 3Ω 34.1V 8Ω D kind HTQFP-64 SMD mount,glue mount 1.05mm(height)
AMP, AUDIO, 125W, STEREO, D, 64HTQFP; Amplifier Class:D; No. of Channels:2; Output Power:125W; Supply Voltage Range:10.8V to 34.1V; Load Impedance:4ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:HTQFP; No. of Pins:64; MSL:MSL 5A - 24 hours; SVHC:No SVHC (19-Dec-2011); Base Number:5612; Output Power Pout:125W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5612APHDR.