Texas Instruments TAS5612PHD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5612PHD.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5612PHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.1
$ 8.199
$ 8.199
Stock
192,987
629,812
629,812
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
2
2
2
Output Power
-
125 W
125 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
12 V
-
-
Max Supply Voltage
32.5 V
32.5 V
32.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5612PHD.

Related Parts

Texas InstrumentsTAS5611PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5613PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5614PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP
Analog DevicesMAX9709ETN+D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 56-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TAS5612PHD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
125W Stereo / 250W Mono PurePath™ HD Digital-input Power Stage 64-HTQFP 0 to 70
AUDIO POWER AMPLIFIER, CLASS D 125W HTQFP-64
0.03% 1-Channel (Mono) or 2-Channel (Stereo) 250*1 @ 2Ω,165*2 @ 3Ω 32.5V 1-Channel Mono or 2-Channel Stereo HTQFP-64 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5612PHD.