Texas Instruments TAS5611APHDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
$ 9.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5611APHDR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago

Farnell

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.37%

CAD Models

Download Texas Instruments TAS5611APHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.22
$ 10.119
$ 10.119
Stock
326,063
1,316,933
1,316,933
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
2
-
-
Output Power
250 W
125 W
125 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
16 V
-
-
Max Supply Voltage
34.1 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5611APHDR.

Related Parts

Texas InstrumentsTAS5611PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5612PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5613PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP Tray
Analog DevicesMAX9708ETN+D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 42W Class-D 56-Pin TQFN EP
Analog DevicesMAX9709ETN+D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 56-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TAS5611APHDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
125-W stereo, 250-W mono, 16- to 34.1-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70
250W Class-D Audio Amp, 2-Ch, 16-34.1V, 4R Load, HTQFP
Audio Amplifier, 125W, 2 Channel(s), 1 Func, PQFP64
Monaural 250Wx1@2Ω HTQFP-64(14x14) Audio Amplifiers ROHS
0.03%@ 8Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 16V 250*1 @ 2Ω,165*2 @ 3Ω 34.1V D kind QFP SMD mount,glue mount 1.05mm(height)
AMP, AUDIO, 125W, STER, D, 64HTQFP; Puissance de sortie: 125W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 10.8V à 13.2V; Type de boîtier d'amplificateur: HTQFP; Nombre de broches
Amp, Audio, 125W, Ster, D, 64Htqfp; Output Power:125W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:10.8V To 13.2V; Amplifier Case Style:Htqfp; No. Of Pins:64Pins; Load Impedance:4Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TAS5611APHDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5611APHDR .