Analog Devices MAX9709ETN+D

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 56-Pin TQFN EP
$ 16.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9709ETN+D.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
+42.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9709ETN+D.

Related Parts

Analog DevicesMAX9708ETN+D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 42W Class-D 56-Pin TQFN EP
Texas InstrumentsTPA3100D2PHP
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTPA3100D2PHPR
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTPA3100D2RGZT
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX9709ETN+D provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 56-Pin TQFN EP
MAX9709 Series 22 V 29 W Class D Mono,Stereo SMT Audio Amplifier - TQFN-56
25W/50W, Filterless, Spread-Spectrum, Stereo/Mono, Class D Amplifier
IC AMP AUDIO PWR 50W STER 56TQFN
0.09%@ 4¦¸ @ 22W,0.1%@ 8¦¸ @ 12W 1-Channel (Mono) or 2-Channel (Stereo) 10V 50*1 @ 4¦¸,29*2 @ 8¦¸ 22V 8¦¸ D QFN 8mm*8mm*730¦Ìm
EAR99 MAX9709 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 10V~22V 750mum 50W x 1 @ 4Ohm; 29W x 2 @ 8Ohm 20mA
AUDIO POWER AMPLIFIER, CLASS D, TQFN-56; Output Power x Channels @ Load:50W x 1 @ 4Ohm, 29W x 2 @ 8Ohm; Audio Amplifier Type:D; No. of Channels:1Channels; Supply Voltage Range:10V to 22V; IC Case / Package:TQFN; No. of Pins:56Pins RoHS Compliant: Yes
IC, AMP, AUDIO, CLASS D, 2 CHANNEL; Output Power: 50W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 10V to 22V; Amplifier Case Style: TQFN; No. of Pins: 56Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 10V to 22V; Amplifier Type: Audio; Audio Power Amplifier Type: Class D; No. of Amplifiers: 1Amplifiers; No. of Channels: 2Channels; Operating Temperature Range: -40°C to +85°C; Output Power (Pout): 50W; Power Rating RMS: 25W; Programmable Gain Max: 63.0; Programmable Gain Min: 12.6; Supply Current: 20mA; Supply Voltage + Nom: 30V; Supply Voltage Max: 22V; Supply Voltage Min: 10V; THD + N: 0.1% @ 12W, VDD=20V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9709ETN+D.
  • MAX9709ETND