Texas Instruments TAS5612APHD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
$ 9.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5612APHD.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5612APHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.893
$ 8.199
$ 8.199
Stock
224,197
595,595
595,595
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
2
2
Output Power
250 W
125 W
125 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
16 V
-
-
Max Supply Voltage
34.1 V
32.5 V
32.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5611APHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5611PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5612PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray

Descriptions

Descriptions of Texas Instruments TAS5612APHD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
125-W stereo, 250-W mono, 16- to 34.1-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70
IC AMP D MONO/STER 250W 64HTQFP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
8542.33.00.01 TAS5612 Tray Depop Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1mm 250W x 1 @ 2Ohm; 165W x 2 @ 3Ohm 20mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.