Texas Instruments TAS5613PHD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP Tray
$ 12.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5613PHD.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5613PHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.58
$ 11.74
$ 11.74
Stock
182,455
314,425
314,425
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
2
-
-
Output Power
-
150 W
150 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
12 V
18 V
18 V
Max Supply Voltage
36 V
38 V
38 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTAS5614PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP
Texas InstrumentsTAS5612PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5611PHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Analog DevicesMAX9709ETN+D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 56-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TAS5613PHD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP Tray
150W Stereo PurePath™ HD Analog-Input Power Stage 64-HTQFP 0 to 70
EAR99 TAS5613 Tray Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1mm 300W x 1 @ 2Ohm; 200W x 2 @ 3Ohm 20mA
IC, AUDIO PWR AMP, CLASS D 150W HTQFP-64; Amplifier Class:D; No. of Channels:2; Output Power:150W; Supply Voltage Range:10.8 to 13.2V; Load Impedance:4ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:HTQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5613-PHD
  • TAS5613/PHD