Texas Instruments TAS5611APHD

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
$ 11.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5611APHD.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-11.65%

CAD Models

Download Texas Instruments TAS5611APHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.105
$ 9.22
$ 9.22
Stock
1,339,589
331,831
331,831
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
2
2
Output Power
125 W
250 W
250 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
16 V
16 V
Max Supply Voltage
-
34.1 V
34.1 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5611APHD.

Related Parts

Texas InstrumentsTAS5612APHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5611PHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5612PHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5611APHD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
125W STEREO/250W MONO PurePath™ HD ANALOG-INPUT POWER STAGE | IC AMP AUDIO 125W STER D 64HTQFP
125-W stereo, 250-W mono, 16- to 34.1-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70
0.03%@ 8Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 16V 250*1 @ 2Ω,165*2 @ 3Ω 34.1V 33KΩ D kind QFP SMD mount 1.05mm(height)
8542.33.00.01 TAS5611 Tray Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1mm 250W x 1 @ 2Ohm; 165W x 2 @ 3Ohm 20mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.