Texas Instruments TAS5518CPAG

8-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 18.419

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5518CPAG.

Texas Instruments

Datasheet103 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet5 pages18 years ago
Technical Drawing2 pages27 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5518CPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.419
$ 9.282
$ 9.282
Stock
123,648
351,333
351,333
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Channels
8
8
8
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTAS5508CPAGR
Audio Control, Digital Audio Interface, 3V To 3.6V, I2c, Serial, Tqfp, 64, 0 C
Texas InstrumentsTAS5508CPAG
TAS5508 e4 ACTIVE (Last Updated: 3days ago) 64-TQFP audio IC 10mm 3.6V 32kHz-192kHz 0C~70C TA
Texas InstrumentsTAS5508BPAG
TAS5508 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio IC 10mm 20mA 3.6V 1.869W
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP

Descriptions

Descriptions of Texas Instruments TAS5518CPAG provided by its distributors.

8-Channel Digital Audio PWM Processor 64-TQFP 0 to 70
TAS5518 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio circuit 10mm 3.3V 32kHz-192kHz -20C~70C TA
Digital Audio Processor 64-Pin TQFP Tray
IC PWM PROC 8CH DIG AUDIO 64TQFP
SPECIALTY CONSUMER CIRCUIT PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.