Texas Instruments TAS5508APAG

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 6.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5508APAG.

Texas Instruments

Datasheet106 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages16 years ago
Technical Drawing2 pages27 years ago
Datasheet18 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5508APAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.3
$ 9.596
$ 9.596
Stock
206,733
669,395
669,395
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Channels
8
8
8
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Texas InstrumentsTAS5028PAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5508PAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5028APAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP
Analog DevicesAD1991ASVZ
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 40W Class-D 52-Pin TQFP

Descriptions

Descriptions of Texas Instruments TAS5508APAG provided by its distributors.

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
IC DGTL AUDIO PWM PROC 64-TQFP
IC SRAM 9MBIT PAR 150MHZ 119PBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.