Texas Instruments TAS5028PAGR

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 3.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5028PAGR.

Texas Instruments

Datasheet84 pages15 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5028PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.87
$ 17.381
$ 17.381
Stock
180,535
178,738
178,738
Authorized Distributors
2
2
2
Topology
-
-
-
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64

Related Parts

Texas InstrumentsTAS5028APAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Texas InstrumentsTAS5508CPAGR
Audio Control, Digital Audio Interface, 3V To 3.6V, I2c, Serial, Tqfp, 64, 0 C
Texas InstrumentsTAS5508PAG
Digital Audio Interfacing I2C I2S Modulator Obsolete audio IC 0C~70C TA 32kHz-192kHz 3V~3.6V
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP

Descriptions

Descriptions of Texas Instruments TAS5028PAGR provided by its distributors.

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Amplifiers - Audio Power 8 Ch Digital Audio PWM Processor
Digital Audio Interfacing GULL WING QUAD I2C I2S Audio Modulator IC 0C~70C TA 32kHz-192kHz 1.869W 3.6V
IC DIGITAL AUDIO PWM PROC 64TQFP
Pulse Width Modulation (PWM) Controller IC; Audio Control Type:Digital Audio PWM Processor; Output Power:1.869W; Control Interface:I2C, I2S, Serial; Applications:DVD Receiver; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.