Texas Instruments TAS5028PAG

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 19.313

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5028PAG.

Texas Instruments

Datasheet85 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

element14

Arrow Electronics

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5028PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.313
$ 3.87
$ 3.87
Stock
182,939
185,472
185,472
Authorized Distributors
3
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Channels
8
8
8
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTAS5508BPAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5508BPAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5518PAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP

Descriptions

Descriptions of Texas Instruments TAS5028PAG provided by its distributors.

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Amplifiers - Audio Power 8 Ch Digital Audio PWM Processor
IC DIGITAL AUDIO PWM PROC 64TQFP
IC SOC CORTEX-A9 1.5GHZ 484UBGA
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:3.6V; Output Type:Voltage; Input Current:20mA; Frequency:48kHz; Power Dissipation, Pd:1869mW; Supply Voltage Min:3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.