Texas Instruments TAS5424ATDKDMQ1G4

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D 44-Pin HSSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5424ATDKDMQ1G4.

Texas Instruments

Datasheet54 pages14 years ago
Datasheet48 pages18 years ago

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TAS5424ATDKDMQ1G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TAS5424ATDKDMQ1G4 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 90W Class-D 44-Pin HSSOP EP Tube
4-Channel Automotive Digital Amplifier 44-HSSOP -40 to 105
Audio Power Amplifier IC; Load Impedance:2ohm; Supply Voltage Min:8V; Supply Voltage Max:22V; Package/Case:44-SSOP; No. of Pins:44; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes; Output Power, Pout:45W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.