Texas Instruments TAS5414BTPHDQ1

Audio Amp Speaker 4-CH Stereo 79W Class-D Automotive 64-Pin HTQFP EP Tube
$ 19.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5414BTPHDQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5414BTPHDQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.63
$ 19.8
Stock
314,667
712,646
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
150 W
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5414BTPHDQ1.

Related Parts

Texas InstrumentsTAS5613APHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5613APHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5613PHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5612APHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5611APHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5611PHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5414BTPHDQ1 provided by its distributors.

Audio Amp Speaker 4-CH Stereo 79W Class-D Automotive 64-Pin HTQFP EP Tube
0.02%@4Ω@1W 4-Channel (Quad) 6V 150*2@2Ω, 79*4@4Ω 24V Class D QFP SMD 1.05mm H
Automotive, 28-W, 4-ch, 6- to 24-V analog SE input Class-D audio amplifier w/ I2C diag & load dump 64-HTQFP -40 to 105

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.