Texas Instruments TAS5611PHDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
$ 15.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5611PHDR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet29 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TAS5611PHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.238
$ 9.22
$ 9.22
Stock
180,617
297,708
297,708
Authorized Distributors
0
4
4
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
2
2
Output Power
125 W
250 W
250 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
16 V
16 V
Max Supply Voltage
-
34.1 V
34.1 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5612APHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5611APHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5612PHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5611PHDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
IC AMP AUDIO 125W STER D 64HTQFP
IC AMP D MONO/STER 250W 64HTQFP
ARM Microcontrollers - MCU BL Microcontrollers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.