Texas Instruments TAS5613APHDR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 64-Pin HTQFP EP T/R
$ 12.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5613APHDR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages18 years ago

Arrow.cn

Inventory History

3 month trend:
-18.69%

CAD Models

Download Texas Instruments TAS5613APHDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.36
$ 14.913
$ 14.913
Stock
338,372
388,865
388,865
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
150 W
150 W
150 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
18 V
-
-
Max Supply Voltage
38 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5612APHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 250W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5414BTPHDQ1
Audio Amp Speaker 4-CH Stereo 79W Class-D Automotive 64-Pin HTQFP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5613APHDR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 64-Pin HTQFP EP T/R
0.03%@8Ω@1W 1-Ch (Mono) or 2-Ch (Stereo) 18V 300*1@2Ω, 200*2@3Ω 38V Class D QFP SMD 1.05mm H
150-W stereo, 300-W mono, 18- to 38-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70
IC AMP AUDIO 150W STER D 64HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.