Texas Instruments TAS5186ADDV

Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP Tube
$ 17.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5186ADDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5186ADDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.079
$ 11.739
$ 11.739
Stock
194,924
266,707
266,707
Authorized Distributors
4
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Channels
6
-
-
Output Power
30 W
30 W
30 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
40 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5186ADDV.

Related Parts

Texas InstrumentsTAS5176DDW
Audio Amp Speaker 3-CH Stereo/6-CH Stereo 40W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5162DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5342DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP Tube
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5186ADDV provided by its distributors.

Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP Tube
210-W 5.1 channel, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
AUDIO POWER AMPLIFIER, CLASS D 30W HTSSOP-44
8542.33.00.01 TAS5186 Tube Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1.15mm 60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm 22mA
IC, AMP AUDIO PWR 60W D 44TSSOP; Amplifier Class:D; No. of Channels:6; Output Power:30W; Supply Voltage Range:0V to 40V, 10.8V to 13.2V; THD + N:0.07% @ 1W, 6ohm, PVDD=40V + 0.05% @ 1W, 3ohm, PVDD=40V; Load Impedance:3ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:HTSSOP; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5186; Load Impedance Min:2.25ohm; Output Power Pout:30W; Package / Case:HTSSOP; Power Rating RMS:210W; Supply Voltage Max:40V; Supply Voltage Min:10.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5186ADDV.