Texas Instruments TAS5342DDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP Tube
$ 7.524
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5342DDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5342DDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5352DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5612LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5162DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5342DDV provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP Tube
100-W Stereo Digital Amplifier Power Stage 44-HTSSOP 0 to 70
Amplifiers - Audio Power 100W Class D Stereo Power Stage
0.09%@ 4Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 10.8V 200*1 @ 2Ω,100*2 @ 4Ω 13.2V 2Ω D kind HTSSOP-44 SMD mount 14mm*6.1mm*1.05mm
EAR99 TAS5342 Tube Digital PWM Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1.15mm 200W x 1 @ 2Ohm; 100W x 2 @ 4Ohm 16mA
STEREO DIGITAL AMP, 44TSSOP; No. of Channels:4; RMS Power:100W; Min Load Impedance:3ohm; Voltage, Supply Min:10.8V; Voltage, Supply Max:13.2V; Case Style:HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5342DDV.