Texas Instruments TAS5162DDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP Tube
$ 12.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5162DDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages21 years ago

element14 APAC

Mouser

Farnell

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments TAS5162DDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.846
$ 8.086
Stock
202,996
252,174
Authorized Distributors
4
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
Number of Channels
2
-
Output Power
200 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10.8 V
-
Max Supply Voltage
52.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5162DDV.

Related Parts

Texas InstrumentsTAS5342DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5352DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTPA3200D1DCP
20-W Mono Class-D Audio Power Amplifier with I2S Input (TPA3200) 44-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TAS5162DDV provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 400W Class-AB 44-Pin HTSSOP EP Tube
TEXAS INSTRUMENTS TAS5162DDV. Audio Power Amplifier, D, 2 Channel, 210 W, 0V to 52.5V, 10.8V to 13.2V, HTSSOP, 44 Pins
2 X 210 WATT STEREO DIGITAL AMPLIFIER POWER STAGE
IC, AMP AUDIO PWR 210W D 44TSSOP
The TAS5162 is a high performance, integrated stereo digital amplifier power stage with an improved protection system. The TAS5162 is capable of driving a 6- bridge-tied load (BTL) at up to 210 W per channel at THD = 10%, low integrated noise at the output, low THD+N performance without clipping, and low idle power dissipation. A low-cost, high-fidelity audio system can be built using a TI chipset, comprising a modulator (e.g., TAS5508) and the TAS5162. This system only requires a simple passive LC demodulation filter to deliver high-quality, high-efficiency audio amplification with proven EMI compliance. This device requires two power supplies, at 12 V for GVDD and VDD, and at 50V for PVDD. The TAS5162 does not require power-up sequencing due to internal power-on reset. The efficiency of this digital amplifier is greater than 90% into 6 , which enables the use of smaller power supplies and heatsinks. The TAS5162 has an innovative protection system integrated on-chip, safeguarding the device against a wide range of fault conditions that could damage the system. These safeguards are short-circuit protection, overcurrent protection, undervoltage protection, and overtemperature protection. The TAS5162 has a new proprietary current-limiting circuit that reduces the possibility of device shutdown during high-level music transients. A new programmable overcurrent detector allows the use of lower-cost inductors in the demodulation output filter.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5162DDV.