Texas Instruments TAS5176DDW

Audio Amp Speaker 3-CH Stereo/6-CH Stereo 40W Class-AB 44-Pin HTSSOP EP Tube
$ 13.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5176DDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages19 years ago
Technical Drawing2 pages20 years ago

Upverter

Farnell

element14

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments TAS5176DDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5176DDW.

Related Parts

Texas InstrumentsTAS5186ADDV
Audio Amp Speaker 1-CH Mono/5-CH Stereo 60W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5342DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 100W Class-AB 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5352DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-AB 44-Pin HTSSOP EP Tube
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5176DDW provided by its distributors.

Audio Amp Speaker 3-CH Stereo/6-CH Stereo 40W Class-AB 44-Pin HTSSOP EP Tube
100-W 5.1 channel, 0- to 34-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
0.2% 6-Channel 10.8V 40*1 @ 6Ω,30*2 @ 8Ω 13.2V 3Ω D kind HTSSOP-44 SMD mount 14mm*6.1mm*1.05mm
Audio Power Amplifier IC; No. of Channels:6; Output Power, Po rms:100W; Load Impedance Min:3ohm; Package/Case:44-HTSSOP; No. of Pins:44; Operating Temperature Range:0°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, AMP AUDIO PWR 40W D 44TSSOP; Amplifier Class:D; No. of Channels:6; Output Power:100W; Supply Voltage Range:0V to 34V, 10.8V to 13.2V; THD + N:0.05% @ 1W, 8ohm, PVDD=31V + 0.05% @ 1W, 4ohm, PVDD=31V; Load Impedance:3ohm; Operating Temperature Range:0°C to +125°C; Amplifier Case Style:HTSSOP; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5176; Load Impedance Min:3.5ohm; Output Power Pout:100W; Package / Case:HTSSOP; Power Rating RMS:100W; Supply Voltage Max:34V; Supply Voltage Min:10.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5176DDW.