Texas Instruments TAS5112ADFDR

50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
$ 11.059
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5112ADFDR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5112ADFDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.059
$ 11.54
$ 11.54
Stock
1,183,617
447,568
447,568
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Number of Channels
-
2
2
Output Power
62 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5112DFD
Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP Tube
Texas InstrumentsTAS5112DFDR
Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP T/R
Texas InstrumentsTAS5122DCA
50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TAS5112ADFDR provided by its distributors.

50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP T/R
8542.33.00.01 TAS5112 Tape & Reel (TR) Depop Digital Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 3V 1.1mm 62W x 2 @ 6Ohm 5mA
Audio Power Amplifier IC; Load Impedance:6ohm; Package/Case:56-HTSSOP; No. of Pins:56; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Output Power, Pout:50W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.