Texas Instruments TAS5122DCA

50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
$ 13.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5122DCA.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages23 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TAS5122DCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTAS5548DCA
96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85
Texas InstrumentsTAS5558DCA
8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85
Texas InstrumentsTAS5602DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5122DCA provided by its distributors.

50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Audio Amp Speaker 2-CH Stereo 37W Class-AB 56-Pin HTSSOP EP Tube
0.2% 2-Channel (Stereo) 16V 37*2 @ 6Ω 25.5V 8Ω D kind HTSSOP-56 SMD mount 14mm*6.1mm*1.15mm
Amplifiers - Audio Power TAS5122: Digital Amp Power Stage
Audio Power Amplifier IC; Load Impedance:6ohm; Package/Case:56-HTSSOP; No. of Pins:56; Operating Temperature Range:0°C to +70°C; IC Generic Number:; Leaded Process Compatible:Yes; No. of Amplifiers:2; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.