Texas Instruments TAS5112DFDR

Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP T/R
$ 6.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5112DFDR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5112DFDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.66
$ 11.54
$ 11.54
Stock
250,156
328,495
328,495
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Number of Channels
-
2
2
Output Power
62 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsTAS5112ADFDR
50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Texas InstrumentsTAS5112ADCA
50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Texas InstrumentsTAS5112ADFD
50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TAS5112DFDR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP T/R
Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70
0.2% 2-Channel Stereo 62W 8Ω 2-Channel Stereo HTSSOP-56 SMD mount,glue mount 14mm*6.1mm*1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5112DFDR.