Texas Instruments TAS5112DFD

Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP Tube
$ 8.134

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5112DFD.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages22 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5112DFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.134
$ 11.54
$ 11.54
Stock
1,082,633
454,689
454,689
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Number of Channels
-
2
2
Output Power
62 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsTAS5112ADFDR
50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Texas InstrumentsTAS5112ADFD
50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Texas InstrumentsTAS5558DCAR
8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TAS5112DFD provided by its distributors.

Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP Tube
Digital Amplifier Stereo Power Stage 56-HTSSOP 0 to 70
IC AMP AUDIO PWR 62W D 56TSSOP
IC AMP CLASS D STER 62W 56HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.