Texas Instruments TAS5112ADFD

50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
$ 11.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5112ADFD.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5112ADFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.54
$ 9.608
$ 9.608
Stock
422,714
230,462
230,462
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Number of Channels
2
2
2
Output Power
-
62 W
62 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
0 V
0 V
Max Supply Voltage
3.6 V
30.5 V
30.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5122DCA
50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Texas InstrumentsTAS5122DCAR
50-W stereo, 0- to 25.5-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Texas InstrumentsTAS5112DFDR
Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5112ADFD provided by its distributors.

50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP Tube
0.2%@ 6Ω @ 50W 2-Channel (Stereo) 16V 62*2 @ 6Ω 25.5V 8Ω D kind HTSSOP-56 SMD mount 14mm*6.1mm*1.1mm
Audio Power Amplifier IC; Load Impedance:6ohm; Package/Case:56-HTSSOP; No. of Pins:56; Operating Temperature Range:0°C to +70°C; IC Generic Number:; Leaded Process Compatible:Yes; No. of Amplifiers:2; Operating Temp. Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.