Texas Instruments TAS5112ADCA

50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
$ 9.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5112ADCA.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5112ADCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.608
$ 11.54
$ 11.54
Stock
227,887
308,868
308,868
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Number of Channels
2
2
2
Output Power
62 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
0 V
3 V
3 V
Max Supply Voltage
30.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTAS5624ADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 400W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5614LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5142DDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 44-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5112ADCA provided by its distributors.

50-W stereo, 0- to 32-V supply, PWM input Class-D audio amplifier 56-HTSSOP 0 to 70
Audio Amp Speaker 2-CH Stereo 62W Class-AB 56-Pin HTSSOP EP Tube
AUDIO POWER AMPLIFIER, CLASS D 62W HTSSOP-56
0.2%@ 6Ω @ 50W 2-Channel (Stereo) 16V 62*2 @ 6Ω 25.5V 8Ω D kind HTSSOP-56 SMD mount 14mm*6.1mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.