Texas Instruments TAS5110ADAD

Audio Amp Speaker 2-CH Stereo Class-AB 32-Pin HTSSOP EP Tube
$ 12.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5110ADAD.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5110ADAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.274
$ 11.003
$ 11.003
Stock
209,081
464,190
464,190
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
-
-
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTAS5102DADR
20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
Texas InstrumentsTAS5100AIDAP
Audio Amp Speaker 1-CH Mono 30W Class-AB Automotive 32-Pin HTSSOP EP
Texas InstrumentsTAS5103DAP
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5110ADAD provided by its distributors.

Audio Amp Speaker 2-CH Stereo Class-AB 32-Pin HTSSOP EP Tube
50-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70
IC AMP AUDIO PWR 50W D 32TSSOP
50 W 2 CHANNEL AUDIO AMPLIFIER PDSO32
IC AMP CLASS D STER 50W 32HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.