Texas Instruments TAS5102DADR

20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5102DADR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages17 years ago

Newark

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5102DADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.87
$ 5.675
Stock
689,656
212,671
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Number of Channels
-
2
Output Power
20 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
23 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5102DADR.

Related Parts

Texas InstrumentsTAS5103DAP
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
Texas InstrumentsTAS5103DAPR
20-W/15-W STEREO DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 15W D 32HTSSOP
Texas InstrumentsTPA3130D2DAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5102DADR provided by its distributors.

20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP T/R
0.15%@ 8Ω @ 20W,0.05%@ 8Ω @ 1W 2-Channel (Stereo) 8V 20*2 @ 8Ω 23V 8Ω D kind HTSSOP-32 SMD mount,glue mount 11mm*6.2mm*1.15mm
Audio Power Amplifier IC; No. of Channels:4; Output Power, Po rms:20W; Load Impedance Min:4ohm; Supply Voltage Min:8V; Supply Voltage Max:23V; Package/Case:32-HTSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.