Texas Instruments TAS5100AIDAP

Audio Amp Speaker 1-CH Mono 30W Class-AB Automotive 32-Pin HTSSOP EP
$ 9.889

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5100AIDAP.

Arrow Electronics

Datasheet15 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5100AIDAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.889
$ 1.991
$ 1.991
Stock
162,909
175,785
175,785
Authorized Distributors
2
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
32
-
-
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Related Parts

Texas InstrumentsTAS5102DADR
20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
Texas InstrumentsTAS5110ADAD
Audio Amp Speaker 2-CH Stereo Class-AB 32-Pin HTSSOP EP Tube
Texas InstrumentsTAS5103DAP
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5100AIDAP provided by its distributors.

Audio Amp Speaker 1-CH Mono 30W Class-AB Automotive 32-Pin HTSSOP EP
30-W Digital Amplifier Power Stage 32-HTSSOP -40 to 85
0.08% 3V 30W 3.6V 8Ω 1-Channel Mono HTSSOP-32 SMD mount 11mm*6.2mm*1.15mm
30 W 2 CHANNEL AUDIO AMPLIFIER PDSO32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.