Texas Instruments TAS5110DADR

Audio Amp Speaker 2-CH Stereo Class-AB Automotive 32-Pin HTSSOP EP T/R
$ 11.003

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5110DADR.

Texas Instruments

Datasheet20 pages15 years ago

iiiC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5110DADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.003
$ 22.028
$ 22.028
Stock
416,139
190,659
190,659
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTAS5102DADR
20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
Texas InstrumentsTAS5110ADAD
Audio Amp Speaker 2-CH Stereo Class-AB 32-Pin HTSSOP EP Tube
Analog DevicesADM3307EACP-REEL7
Quint Transmitter Triple Receiver RS-232 32-Pin LFCSP EP T/R
Analog DevicesADM3312EACP-REEL7
NO LEAD Non-RoHS Compliant Surface Mount LINE TRANSCEIVER Amplifier IC (Type) 460kbps 85C 35mA 5mm
Analog DevicesADM3307EACP
Quint Transmitter Triple Receiver RS-232 32-Pin LFCSP EP
Texas InstrumentsTAS5102DAD
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5110DADR provided by its distributors.

Audio Amp Speaker 2-CH Stereo Class-AB Automotive 32-Pin HTSSOP EP T/R
Digital Amplifier Power Stage 32-HTSSOP 0 to 70
IC AMP AUDIO PWR 50W D 32TSSOP
IC AMP CLASS D STER 50W 32HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.