Texas Instruments TAS5103DAP

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
$ 4.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5103DAP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5103DAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.545
$ 4.213
Stock
147,872
949,702
Authorized Distributors
2
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Number of Channels
2
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
23 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5103DAP.

Related Parts

Texas InstrumentsTAS5102DAD
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3130D2DAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3116D2DAD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5103DAP provided by its distributors.

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
15-W stereo, 8- to 23-V supply, PWM input open loop Class-D audio amplifier 32-HTSSOP 0 to 70
0.15% 2-Channel (Stereo) 8V 15*2 @ 8Ω 23V 8Ω D kind HTSSOP-32 SMD mount 11mm*6.2mm*1.15mm
IC, AMPAUDIOPWR15WD32TSSOP; No. of Channels:2; Output Power:30W; Supply Voltage Range:8V to 23V; THD + N:0.05% @ 1W, 8ohm, PVDD=18V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:HTSSOP; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5103; Load Impedance Min:4ohm; Output Power Pout:20W @ 8ohm; Package / Case:HTSSOP; Power Rating RMS:15W; Supply Voltage Max:23V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.