Texas Instruments TAS5103DAPR

20-W/15-W Stereo Digital Amplifier Power Stage | IC Amp Audio Pwr 15W D 32HTSSOP
$ 4.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5103DAPR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5103DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.213
$ 4.545
Stock
916,719
169,711
Authorized Distributors
4
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Number of Channels
-
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
23 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5103DAPR.

Related Parts

Texas InstrumentsTAS5102DADR
20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
Texas InstrumentsTAS5102DAD
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3130D2DAPR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5103DAPR provided by its distributors.

20-W/15-W STEREO DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 15W D 32HTSSOP
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP T/R
15-W stereo, 8- to 23-V supply, PWM input open loop Class-D audio amplifier 32-HTSSOP 0 to 70
0.15%@ 8Ω @ 20W,0.05%@ 8Ω @ 1W 2-Channel (Stereo) 8V 15*2 @ 8Ω 23V 8Ω D kind HTSSOP-32 SMD mount,glue mount 11mm*6.2mm*1.15mm
8542.33.00.01 TAS5103 Tape & Reel (TR) Digital PWM Inputs Short-Circuit and Thermal Protection audio amplifier 8V 1.15mm 15W x 2 @ 8Ohm 10mA
Audio Power Amplifier IC; No. of Channels:4; Output Power, Po rms:15W; Load Impedance Min:4ohm; Supply Voltage Min:8V; Supply Voltage Max:23V; Package/Case:32-HTSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.