Texas Instruments TPA3130D2DAP

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP Tube
$ 1.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3130D2DAP.

Newark

Datasheet41 pages11 years ago
Datasheet34 pages14 years ago
Datasheet44 pages8 years ago
Datasheet43 pages10 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPA3130D2DAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.565
$ 0.97
Stock
873,732
1,824,697
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Number of Channels
2
-
Output Power
15 W
15 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3130D2DAP.

Related Parts

Texas InstrumentsTPA3118D2DAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3116D2DAD
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA3130D2DAP provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP Tube
D Class Amp 2-Channel Stereo 4.5V 15*2 @8Ω 26V 8Ω 0.1%@4Ω @25W HTSSOP-32 SMD 1.05mm H
15-W stereo, 30-W mono, 4.5- to 26-V supply, analog input Class-D audio amplifier w/ filter free 32-HTSSOP -40 to 85
IC AMP CLASS D STER 15W 32HTSSOP / 15W,30W,50W Filter-Free Class-D Stereo Amplifier Family with AM Avoidance
Amp, Class-D, 26Vin, 2X15W, 32Htssop; Output Power:15W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:5V To 26V; Amplifier Case Style:Htssop; No. Of Pins:32Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3130D2DAP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3130D2DAP .