Texas Instruments TAS5102DAD

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
$ 5.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5102DAD.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages17 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5102DAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.675
$ 3.87
Stock
195,303
666,412
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
32
32
Number of Channels
2
-
Output Power
-
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
23 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5102DAD.

Related Parts

Texas InstrumentsTAS5103DAP
Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3130D2DAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D Automotive 32-Pin HTSSOP EP Tube
Texas InstrumentsTPA3118D2DAP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 50W Class-D 32-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5102DAD provided by its distributors.

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 20W Class-AB 32-Pin HTSSOP EP Tube
20-W stereo, 8- to 23-V supply, PWM input Class-D audio amplifier 32-HTSSOP 0 to 70
0.15% 2 Channel(Stereo) 8V 20*2 @ 8Ω 23V 8Ω D kind HTSSOP-32 SMD mount 11mm*6.2mm*1.15mm
EAR99 TAS5102 Tube Digital PWM Inputs Short-Circuit and Thermal Protection audio amplifier 8V 1.15mm 20W x 2 @ 8Ohm 10mA
IC, AMP AUDIO PWR 20W D 32TSSOP; No. of Channels:2; Output Power:40W; Supply Voltage Range:8V to 23V; THD + N:0.05% @ 1W, 8ohm, PVDD=18V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:HTSSOP; No. of Pins:32; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5102; Load Impedance Min:4ohm; Output Power Pout:20W @ 8ohm; Package / Case:HTSSOP; Power Rating RMS:20W; Supply Voltage Max:23V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.