Texas Instruments TAS5518PAGR

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
$ 15.188
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5518PAGR.

Texas Instruments

Datasheet105 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5518PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.188
$ 9.282
$ 9.282
Stock
201,824
353,128
353,128
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Channels
8
8
8
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5518PAGR.

Related Parts

Texas InstrumentsTAS5508BPAG
TAS5508 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio IC 10mm 20mA 3.6V 1.869W
Texas InstrumentsTAS5508BPAGR
TAS5508 e4 64-TQFP Not For New Designs audio circuit 10mm 3.6V 1.869W 32kHz-192kHz
Texas InstrumentsTAS5508BPAGRG4
TAS5508 e4 64-TQFP Nickel/Palladium/Gold (Ni/Pd/Au) audio circuit 10mm 3.6V 1.869W 32kHz-192kHz
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP

Descriptions

Descriptions of Texas Instruments TAS5518PAGR provided by its distributors.

8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Amplifiers - Audio Power 8 Ch Digital Audio PWM Processor
Digital Audio Interfacing GULL WING QUAD I2C I2S Audio Modulator IC -20C~70C TA 32kHz-192kHz 1.869W 3.6V
IC PWM PROC 8CH DIG AUDIO 64TQFP
8 Channels Digital Audio PWM Processor
Pulse Width Modulation (PWM) Controller IC; Audio Control Type:Digital Audio PWM Processor; Output Power:1.869W; Control Interface:I2C, I2S, Serial; Applications:DVD Receiver; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.