Texas Instruments TAS2553YFFT

Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2553YFFT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet56 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS2553YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
$ 1.34
Stock
815,241
3,099,334
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
30
30
Number of Channels
1
1
Output Power
-
4 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
59 dB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2553YFFT.

Related Parts

Texas InstrumentsTAS2552YFFT
BALL ROHS3Compliant Lead Free Surface Mount audio amplifier 8Ohm -40C~85C TA 20kHz 59dB
Texas InstrumentsTAS2552YFFR
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
Analog DevicesMAX9730ETI+T
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP T/R / IC AMP AUDIO PWR 2.4W G 28TQFN
Analog DevicesMAX9730ETI+
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP
Analog DevicesMAX9788ETI+
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP / IC AMP AUDIO PWR 2.4W G 28TQFN
Texas InstrumentsLM4947TL/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.19W Class-D 25-Pin uSMD T/R

Descriptions

Descriptions of Texas Instruments TAS2553YFFT provided by its distributors.

Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
2.8-W, digital/analog input smart amp with I/V sense for speaker protection & integ. 7.5-V boost 30-DSBGA -40 to 85
1.3%@ 8Ω @ 2W,0.6%@ 8Ω @ 0.1W 1-Channel (Mono) 1.65V 2.8*1 @ 8Ω 1.95V 6Ω D kind;G kind DSBGA-30 SMD mount,glue mount 330μm(height)
EAR99 TAS2553 Tape & Reel (TR) Short-Circuit and Thermal Protection audio amplifier 1.65V~1.95V 375mum 2.8W x 1 @ 8Ohm 7.1mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.