Texas Instruments SN761663DGKRG4

AGC Amplifier for TV Tuner 8-VSSOP -20 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN761663DGKRG4.

Texas Instruments

Datasheet9 pages14 years ago
Datasheet11 pages15 years ago

Newark

iiiC

Mouser

CAD Models

Download Texas Instruments SN761663DGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments SN761663DGKRG4 provided by its distributors.

AGC Amplifier for TV Tuner 8-VSSOP -20 to 85
SN761663 Tape & Reel (TR) e4 DUAL video amp IC 85C 3mm 23mA 5.5V
IC AGC AMP FOR TV TUNER 8VSSOP
Digital Audio Interface AGC Amplifier
SPECIALTY CONSUMER CIRCUIT PDSO8
Tuners; Supply Voltage Range:4.5V to 5.5V; No. of Pins:8; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +85°C; Package/Case:8-VSSOP; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.