Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75LVCP412RTJT

70MA 2 3V 0.32NS 3.6V Lvds 3GBPS QFN SMD Mount,glue Mount 4MM*4MM*730ΜM

$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LVCP412RTJT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments SN75LVCP412RTJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.275
$ 2.407
Stock
265,976
110,025,057
Authorized Distributors
3
5
Number of Channels
2
2
Data Rate
3 Gbps
3 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
QFN
QFN
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MicrochipSY58611UMG
Multiplexer, 58611 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output
Texas InstrumentsTPS2231RGPT
ExpressCard single power interface switch 20-QFN
Texas InstrumentsSN75LVCP601RTJT
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
Texas InstrumentsSN75LVCP601RTJR
LVDS Driver 6000Mbps 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 6GBPS 20QFN
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, PQFN-EP
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN

Descriptions

Descriptions of Texas Instruments SN75LVCP412RTJT provided by its distributors.

70mA 2 3V 0.32ns 3.6V LVDS 3Gbps QFN SMD mount,glue mount 4mm*4mm*730μm
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS
2-channel SATA 3-Gbps repeater 20-QFN 0 to 85
Digital Crosspoint Dual 4x4 3Gbps 20-Pin WQFN EP T/R
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R
IC REDRIVER SATA 2CH 3GBPS 20QFN
Nickel/Palladium/Gold (Ni/Pd/Au) 75LVCP412 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) signal buffer 3.3V 0.5mm 0C~85C 55mA
SN75LVCP412 TWO CHANNEL SATA 3GB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.