Texas Instruments SN75LBC776DB

Differential,EIA/TIA-422-B,EIA/TIA-423-B,RS-423,Single-Ended 4.75V 5.25V 4Mbps SOP SMD mount
$ 1.316

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC776DB.

Texas Instruments

Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.316
$ 3.521
Stock
174,649
225,417
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
-
20
Logic Function
-
Receiver, Transceiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
3
Data Rate
-
4 Mbps
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsMAX3232CDBR
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC DRVR/RCVR MULTCH RS232 16SSOP
Texas InstrumentsMAX3232IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Texas InstrumentsMAX3223IDBR
RS232 TRANSCEIVER IC, 2 DRIVERS; Available until stocks are exhausted Alternative available
Other Interface ICs; SP3232EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-20
MaxLinearSP3232EEA-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16

Descriptions

Descriptions of Texas Instruments SN75LBC776DB provided by its distributors.

Differential,EIA/TIA-422-B,EIA/TIA-423-B,RS-423,Single-Ended 4.75V 5.25V 4Mbps SOP SMD mount
Single-Chip GeoPort(TM) Transceiver 20-SSOP
Dual Transmitter Triple Receiver RS-422/RS-423 20-Pin SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.