Texas Instruments SN65LBC184P

RS-485 Transceiver with Integrated Transient Voltage Suppression 8-PDIP -40 to 85
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC184P.

Arrow Electronics

Datasheet22 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-13.05%

CAD Models

Download Texas Instruments SN65LBC184P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 4.217
Stock
658,129
709,148
Authorized Distributors
5
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN65LBC176P
Differential Bus Transceiver 8-PDIP -40 to 85
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN65LBC176AP
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 15mA 440.409842mg 20ns
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65LBC184P provided by its distributors.

RS-485 Transceiver with Integrated Transient Voltage Suppression 8-PDIP -40 to 85
EAR99 65LBC184 Tube RS422RS485 interface driver 5V 25mA 440.409842mg 300ns
IC, BUS TRANSCEIVER, 65LBC184, DIP8; Type de circuit: Driver de ligne; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation max.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC184P .
  • SN65LBC184P.