Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LBC176APE4

Differential Bus Transceivers 8-PDIP -40 to 85

$ 3.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC176APE4.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LBC176APE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 7.07
$ 7.07
Stock
114,183
145,487
145,487
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
-
-
-
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
30 Mbps
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC176APE4.

Related Parts

Texas InstrumentsSN75LBC176P
transceiver 30Mbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN75LBC176AP
EAR99 75LBC176 Tube RS422RS485 interface receiver 5V 15mA 440.409842mg 20ns
Analog DevicesADM1485JNZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65LBC176APE4 provided by its distributors.

Differential Bus Transceivers 8-PDIP -40 to 85
RS-485 Interface ICs Differential Bus Transceivers
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
DIFFERENTIAL BUS TRANSCEIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.