What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN75LBC171DW

Triple Differential Transceivers 20-SOIC 0 to 70
$ 8.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC171DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages16 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC171DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.235
$ 18.125
$ 18.125
Stock
111,229
199,542
199,542
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
30 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
5 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65LBC170DW
e4 65LBC170 Tube RS422RS485 interface receiver 5V 20mA 500.709277mg 30Mbps
Texas InstrumentsSN65LBC171DWR
EAR99 65LBC171 Tape & Reel (TR) RS422RS485 interface driver 5V 20mA 500.709277mg 30Mbps
Texas InstrumentsSN65LBC171DW
e4 65LBC171 Tube RS422RS485 interface receiver 5V 20mA 500.709277mg 30Mbps
Analog DevicesLT1039ACSW#PBF
IC DRIVR/RCVR TRIPL-RS232 18SOIC / Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesMAX1406CWE+T
Triple Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75LBC171DW provided by its distributors.

Triple Differential Transceivers 20-SOIC 0 to 70
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SOIC Tube
IC TRANSCEIVER HALF 3/3 20SOIC
Transceiver IC; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.