What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN75DP139RSBR

3.4Gbps DP++ to HDMI 1.4b redriver 40-WQFN 0 to 85
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP139RSBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet43 pages11 years ago
Datasheet35 pages12 years ago
Datasheet38 pages13 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75DP139RSBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 2.001
Stock
462,992
154,104
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
40
40
Logic Function
-
-
Number of Channels
1
1
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsDP83848KSQ/NOPB
1 Ethernet Transceiver MII, RMII, SNI QFN-40-EP(6x6) Ethernet ICs ROHS
Texas InstrumentsDP83848TSQ/NOPB
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN -40 to 85
Texas InstrumentsDP83848MSQ/NOPB
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver with 25-MHz clock out 40-WQFN 0 to 70
Microchip USB2244I-AEZG-06; USB Controller; 35Mbit/s; USB 2.0; 3.3 V; 36-Pin QFN
MICROCHIP USB2244-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN
MICROCHIP USB2240I-AEZG-06, USB CONTROLLER, 35MBIT/S, USB 2.0, 3.3 V, 36-PIN QFN

Descriptions

Descriptions of Texas Instruments SN75DP139RSBR provided by its distributors.

3.4Gbps DP++ to HDMI 1.4b redriver 40-WQFN 0 to 85
Display Port To TMDS Translator 40-Pin WQFN EP T/R
Display Port to TMDS Level-Shifting Re-Driver
QFN-40-EP(5x5) Translators / Level Shifters ROHS
Display Interface IC DisplayPort to TMDS Translator
IC DISPLYPRT TO TMDS XLATR 40QFN
IC INTERFACE SPECIALIZED 40WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.