Texas Instruments SN75C188DR

Quadruple Low-Power Line Driver 14-SOIC 0 to 70
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C188DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-90.97%

CAD Models

Download Texas Instruments SN75C188DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.809
$ 0.809
Stock
414,181
484,824
484,824
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsSN75C189AD
Quadruple Low-Power Line eceiver 14-SOIC 0 to 70
Texas InstrumentsSN75188D
Integrated Circuit Interface Line Transmitter; RS-232; ±7.5- ±15V; 0+70 deg.C; SMD; SO14
Texas InstrumentsSN75188DR
Quadruple Line Driver 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75C188DR provided by its distributors.

Quadruple Low-Power Line Driver 14-SOIC 0 to 70
Quad Transmitter RS-232 14-Pin SOIC T/R
Line Driver, 4 Func, 4 Driver, BIMOS, PDSO14
IC,SN75C188DR,QUADRUPLE LOW-PO WER LINE DRIVER<AZ
IC QUAD LINE DRVR LP SOIC-14 SMD
IC,RS-232 LINE DRIVER,SEE TEXT
RS232 Transceiver IC; Device Type:Line Driver; No. of Drivers:4; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.