Texas Instruments SN75C189AD

Quadruple Low-Power Line eceiver 14-SOIC 0 to 70
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C189AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Arrow Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75C189AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.293
$ 0.293
Stock
219,273
20,155,899
20,155,899
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsSN75C189DR
Quadruple Low-Power Line Receiver 14-SOIC 0 to 70
Texas InstrumentsSN75C189D
Quadruple Low-Power Line eceiver 14-SOIC 0 to 70
Texas InstrumentsSN75189D
Texas Instruments SN75189D Interface IC Receivers Line Drivers & Receivers

Descriptions

Descriptions of Texas Instruments SN75C189AD provided by its distributors.

Quadruple Low-Power Line eceiver 14-SOIC 0 to 70
Quad 4-Ch Receiver 1000Kbps 5V 14-SOIC D
RS-232 Interface ICs Quad Low Pwr
Quad Receiver RS-232 14-Pin SOIC Tube
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14
QUAD LINE RECEIVER, 75C189, SOIC14
Receivers 0/4 SOP-14 RS232 ICs ROHS
QUALDRUPLE LOW POWER LINE DRIVER<AZ
Line Receiver, Rs232, Soic-14; Device Type:Line Receiver; Ic Interface Type:Rs232; No. Of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:6V; Driver Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75C189AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75C189AD .
  • SN75C189AD....