Texas Instruments SN75188D

Integrated Circuit Interface Line Transmitter; RS-232; ±7.5- ±15V; 0+70 deg.C; SMD; SO14
$ 0.512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.84%

CAD Models

Download Texas Instruments SN75188D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.293
$ 0.293
Stock
310,882
378,921
378,921
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
300 kbps
300 kbps
300 kbps
Min Supply Voltage
7.5 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsSN75188DR
Quadruple Line Driver 14-SOIC 0 to 70
Texas InstrumentsSN75C189AD
Quadruple Low-Power Line eceiver 14-SOIC 0 to 70
Texas InstrumentsSN75ALS192D
Quadruple Differential Line Driver 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN75188D provided by its distributors.

Integrated Circuit Interface Line Transmitter; RS-232; ±7.5- ±15V; 0+70 deg.C; SMD; SO14
QUADRUPLE LINE DRIVER, SMD, 75188; Type de circuit: Ligne; Type d'interface CI: RS232; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 7.5V; Tension, alimentation max..: 15V; Type de boîtier CI Driver: SOIC; Nombre
QUADRUPLE LINE DRIVER, SMD, 75188; Device Type:Line; IC Interface Type:RS232; No. of Drivers:4Drivers; Supply Voltage Min:7.5V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:75188; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Quad RS232; Logic Function Number:75188; Operating Temperature Range:0°C to +70°C; Output Voltage Max:10.5V; Propagation Delay:220ns; Supply Voltage Range:± 7.5V to ± 15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75188D .
  • SN75188D..